TRACOPOWER TZL DC-DC Converter, 24V dc/ 4.2A Output, 19 → 36 V dc Input, 100W, Chassis Mount, +70°C Max Temp
- RS Stock No.:
- 754-1488
- Mfr. Part No.:
- TZL 100-2424
- Manufacturer:
- TRACOPOWER
18 In stock for delivery within 4 working days
Added
Price Each
SGD169.07
(exc. GST)
SGD184.29
(inc. GST)
Units | Per unit |
1 - 4 | SGD169.07 |
5 - 9 | SGD164.00 |
10 - 24 | SGD158.92 |
25 - 49 | SGD155.54 |
50 + | SGD152.16 |
- RS Stock No.:
- 754-1488
- Mfr. Part No.:
- TZL 100-2424
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Note
MTBF to MIL-HDBK-217F
Derates at 2%/K above 45°C
Derates at 2%/K above 45°C
Standards
Meets UL/IEC/EN60950
Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 19 → 36 V dc |
Power Rating | 100W |
Input Voltage Nominal | 24 V dc |
Output Current | 4.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 38mm |
Length | 208mm |
Series | TZL |
Load Regulation | ±1% |
Efficiency | 70 → 80% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |