TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 36 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp
- RS Stock No.:
- 754-1476
- Mfr. Part No.:
- TZL 060-4824
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 25/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD132.16
(exc. GST)
SGD144.05
(inc. GST)
Units | Per unit |
1 - 4 | SGD132.16 |
5 - 9 | SGD128.19 |
10 - 24 | SGD124.34 |
25 - 49 | SGD121.57 |
50 + | SGD118.93 |
- RS Stock No.:
- 754-1476
- Mfr. Part No.:
- TZL 060-4824
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Note
MTBF to MIL-HDBK-217F
Derates at 2%/K above 45°C
Derates at 2%/K above 45°C
Standards
Meets UL/IEC/EN60950
Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 60W |
Input Voltage Nominal | 48 V dc |
Output Current | 2.5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 170mm |
Depth | 37.5mm |
Series | TZL |
Load Regulation | ±1% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Efficiency | 70 → 80% |