TRACOPOWER TEP 200WIRCMF DC-DC Converter, 24V dc/ 9A Output, 18 → 75 V dc Input, 210W, Chassis Mount, +75°C Max
- RS Stock No.:
- 754-1457
- Mfr. Part No.:
- TEP 200-4815WIRCMF
- Manufacturer:
- TRACOPOWER
4 In stock for delivery within 4 working days
Added
Price Each
SGD631.68
(exc. GST)
SGD688.53
(inc. GST)
Units | Per unit |
1 - 4 | SGD631.68 |
5 - 9 | SGD612.71 |
10 - 24 | SGD594.33 |
25 - 49 | SGD581.13 |
50 + | SGD568.49 |
- RS Stock No.:
- 754-1457
- Mfr. Part No.:
- TEP 200-4815WIRCMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Remote On/Off, 48V DC Nominal Input Voltage - TEP 200WIR Series - TEP 200-4815WIRCMF
On the hunt for a device to safely step down power for your industrial system? Seek out this DC-DC converter from Traco Power. It's a versatile option that accepts a wide supply voltage range between 16.5 and 75V DC. By delivering a dependable 24V DC output, it keeps standard applications running without a hiccup. The unit comes with built-in EMI protection to prevent electrical disruption putting a spanner in the works. Sturdy metal housing means it's a tough nut to crack, even under sustained mechanical stress.
Features & Benefits
• Compact dimensions of 85 (L) x 61 (W) x 40.5mm (D) mean it's space-saving
• 90% efficiency for minimal energy waste
• Light 287g weight adds minimal load to your setup
• 210W output drives demanding applications
• 0.2% line and load regulation for reliably accurate performance
• 90% efficiency for minimal energy waste
• Light 287g weight adds minimal load to your setup
• 210W output drives demanding applications
• 0.2% line and load regulation for reliably accurate performance
Applications
• Railway industry
• Industrial automation
• Robotics systems
• Industrial automation
• Robotics systems
Can I use this component in harsh settings?
Yes, it has a broad operating temperature range of -40°C to +75°C, so it's ideal for use in challenging environments.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 16.5 → 75 V dc |
Power Rating | 210W |
Input Voltage Nominal | 48 V dc |
Output Current | 9A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Isolation Voltage | 3kV ac |
Width | 61mm |
Length | 85mm |
Depth | 40.5mm |
Railway Approved | Yes |
Series | TEP 200WIRCMF |
Load Regulation | 0.1% |
Efficiency | 90% |
Medical Approved | No |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Standards Met | CE |