TRACOPOWER TEP 200WIR DC-DC Converter, 12V dc/ 18A Output, 16.5 → 75 V dc Input, 180 → 240W, Chassis
- RS Stock No.:
- 754-1448
- Mfr. Part No.:
- TEP 200-4812WIRCMF
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD631.68
(exc. GST)
SGD688.53
(inc. GST)
Units | Per unit |
1 - 4 | SGD631.68 |
5 - 9 | SGD620.62 |
10 - 24 | SGD609.20 |
25 - 49 | SGD597.34 |
50 + | SGD585.04 |
- RS Stock No.:
- 754-1448
- Mfr. Part No.:
- TEP 200-4812WIRCMF
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser
180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.
Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components
Note
A DIN rail mounting kit is available, see stock number 745-1102
MTBF to MIL-HDBK-217F, at +25°C
Derating approx. 1.2 %/K above +25°C (see datasheet)
MTBF to MIL-HDBK-217F, at +25°C
Derating approx. 1.2 %/K above +25°C (see datasheet)
Standards
EN 50155, UL 60950-1, IEC/EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 16.5 → 75 V dc |
Power Rating | 180 → 240W |
Input Voltage Nominal | 48 V dc |
Output Current | 18A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Length | 85mm |
Depth | 37.3mm |
Railway Approved | Yes |
Series | TEP 200WIR |
Load Regulation | ±0.25% |
Medical Approved | No |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |