TRACOPOWER TEP 160WIR DC-DC Converter, 24V dc/ 6A Output, 8.5 → 36 V dc Input, 142 → 182W, Through Hole,
- RS Stock No.:
- 754-1400
- Mfr. Part No.:
- TEP 160-2415WIR
- Manufacturer:
- TRACOPOWER
27 In stock for delivery within 4 working days
Added
Price Each
SGD332.86
(exc. GST)
SGD362.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD332.86 |
5 - 9 | SGD322.86 |
10 - 24 | SGD312.89 |
25 - 49 | SGD306.22 |
50 + | SGD299.57 |
- RS Stock No.:
- 754-1400
- Mfr. Part No.:
- TEP 160-2415WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 90% Efficiency, 3kV AC Isolation Voltage - TEP 160WIR Series - TEP 160-2415WIR
Energise your PCB-connected parts with this DC-DC converter from Traco Power. It balances an input voltage range between 9 and 36V DC to deliver a steady 24V DC output voltage that devices like sensors can use. The soft start feature slows down inrush current in a controlled manner, ensuring a regulated and safe power supply to your components. The sturdy metal housing resists corrosion and impact, making this a dependable choice for challenging industrial settings. Thanks to an efficiency rating of 90%, you can be sure of minimal energy loss and high productivity.
Features & Benefits
• Through-hole mounting achieves a secure and vibration-proof connection to your circuit board
• Isolation voltage of 3kV AC prevents damage to your equipment from power spikes
• Continuous short-circuit protection with automatic recovery function for enhanced electrical safety
• Weighs just 105g, so it's easy to handle and won't put unnecessary strain on your mounting surface
• Isolation voltage of 3kV AC prevents damage to your equipment from power spikes
• Continuous short-circuit protection with automatic recovery function for enhanced electrical safety
• Weighs just 105g, so it's easy to handle and won't put unnecessary strain on your mounting surface
Applications
• Medical equipment
• Data centres
• Energy storage systems
• Electrical engineering
• Data centres
• Energy storage systems
• Electrical engineering
How durable is this DC-DC converter?
It has a mean time between failures of up to 350,000 hours, so you can depend on it for long-term performance.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 8.5 → 36 V dc |
Power Rating | 142 → 182W |
Input Voltage Nominal | 24 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Isolation Voltage | 2.25kV dc |
Length | 61mm |
Width | 57.9mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | TEP 160WIR |
Load Regulation | ±0.2% |
Maximum Temperature | +75°C |
Efficiency | 90% |
Standards Met | EN 55032, EN 62368-1, UL 62368-1 |
Minimum Temperature | -40°C |
Medical Approved | No |