TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04105, 5V dc, 800mA, 4W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 754-1369
- Mfr. Part No.:
- TMPM 04105
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-1369
- Mfr. Part No.:
- TMPM 04105
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMPM series 4W single output AC to DC embedded switch mode power supply has an output current rating of 800mA at 5VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 370VDC. The AC/DC power supply has PCB mounting with solder pins. This power supply offers a cost-effective solution.
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
Multi-output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi-output models have output 1 isolated from output 2/3 (floating)
Optional DIN-rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers part number) available separately
De-rate by 3.5% per °C above 50°C for 'TMP 10' models
De-rate by 2.5% per °C above 40°C for other models
MTBF to MIL-HDBK-217F (25 °C)
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
Multi-output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi-output models have output 1 isolated from output 2/3 (floating)
Optional DIN-rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers part number) available separately
De-rate by 3.5% per °C above 50°C for 'TMP 10' models
De-rate by 2.5% per °C above 40°C for other models
MTBF to MIL-HDBK-217F (25 °C)
Features and Benefits
Ultra compact and low profile design
Fully encapsulated offering protection against pollution and dust
Short circuit protection
Overload and over temperature protection
Input and output isolation is 3kVAC
Efficiency is 72%
Fully encapsulated offering protection against pollution and dust
Short circuit protection
Overload and over temperature protection
Input and output isolation is 3kVAC
Efficiency is 72%
Applications
Commercial
Industrial equipment
Industrial equipment
Certifications
Protection Class II
EN 55022, level B
FCC Part 15 level B
CB recognised component for Canada & US
UL recognised component for Canada & US
EN 55022, level B
FCC Part 15 level B
CB recognised component for Canada & US
UL recognised component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 800mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 72% |
Maximum Temperature | +60°C |
Weight | 26g |
Minimum Temperature | -25°C |