- RS Stock No.:
- 750-6959
- Mfr. Part No.:
- MYM-16-16
- Manufacturer:
- Igus
10 In stock for delivery within 4 working days
Added
Price 1 Bag of 5
SGD14.97
(exc. GST)
SGD16.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | SGD14.97 | SGD2.994 |
6 - 11 | SGD14.65 | SGD2.93 |
12 + | SGD14.20 | SGD2.84 |
*price indicative |
- RS Stock No.:
- 750-6959
- Mfr. Part No.:
- MYM-16-16
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® Split Bush Kit
igus® iglidur® M250 bearings are rugged, wear-resistant, offer good vibration-dampening properties, and are able to balance edge loads well. iglidur® M250 bearings also help to minimise noise in low speed system, and are not sensitive to misalignment.
Characteristics of and Benefits from using iglidur® M250 Bearings
Split plain bearing manufactured from iglidur® M250 self-lubrication bearing material
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Clip2 Bearing |