- RS Stock No.:
- 747-2691
- Mfr. Part No.:
- WSQ-06-30-600
- Manufacturer:
- Igus
7 In stock for delivery within 4 working days
Added
Price Each
SGD96.29
(exc. GST)
SGD104.96
(inc. GST)
Units | Per unit |
1 - 5 | SGD96.29 |
6 - 11 | SGD93.41 |
12 + | SGD90.61 |
- RS Stock No.:
- 747-2691
- Mfr. Part No.:
- WSQ-06-30-600
- Manufacturer:
- Igus
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J
Hardened and anodised aluminium rails
Pressure die cast zinc blocks
Runs up to 15 m/s
Corrosion free/chemical resistant
Specifications
Attribute | Value |
---|---|
Rail Width | 27mm |
Rail Length | 600mm |
Material | Hard Anodized Aluminium |