- RS Stock No.:
- 745-1240
- Mfr. Part No.:
- TEN-HS4
- Manufacturer:
- TRACOPOWER
159 In stock for delivery within 4 working days
Added
Price Each
SGD5.56
(exc. GST)
SGD6.06
(inc. GST)
Units | Per unit |
1 - 9 | SGD5.56 |
10 - 49 | SGD5.45 |
50 + | SGD5.29 |
- RS Stock No.:
- 745-1240
- Mfr. Part No.:
- TEN-HS4
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Heat Sink, Aluminium Housing, Thermal Pad - TEN Series - TEN-HS4
Prevent overheating from getting the better of your DC-DC converter by cooling things down with this heat sink from Traco Power. It's a versatile workmate that you can use with various regulators, including those in the TEL 15, TEL 30 and TEN 40N series. The sink has a pad that takes the thermal energy given off by your appliance and transfers it to the cooling unit. This process prolongs the lifespan of your converter, even in high-pressure settings. Thanks to integrated clamps, you don't need complex tools to install this piece of kit – simply latch it onto your device, and it's ready to go.
Features & Benefits
Anodised aluminium housing withstands corrosion and impact, making it suitable for harsh environments
Light weight of 9g means it puts minimal strain on your appliance
High thermal impedance of 10k/W after assembly prevents heat conduction to other surfaces
Light weight of 9g means it puts minimal strain on your appliance
High thermal impedance of 10k/W after assembly prevents heat conduction to other surfaces
Applications
Power management systems
Machine building
Medical equipment
Consumer electronics
Machine building
Medical equipment
Consumer electronics
What's the benefit of a heat sink?
Heat sinks like this one are designed to prevent the damage that can result from over-temperature on your DC-DC converter. They're especially important in volatile work areas that are prone to fire outbreaks or flashes of heat.
Traco Heatsinks for DC-DC Converters
Specifications
Attribute | Value |
---|---|
Accessory Type | Heat Sink |
For Use With | TEN15-WI, TEN20, TEN40-N, TEN40-WIN, TEN50 |
Series | TEN |
Mounting Style | Screw |