TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 350-48S, 48V dc, 7.3A, 360W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 745-1262
- Mfr. Part No.:
- TXL 350-48S
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-1262
- Mfr. Part No.:
- TXL 350-48S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 360W rated switch mode power supply with a single output has the output current rating of 7.5A at 48VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It is a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design
Easy installation
Efficiency is 88%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 88%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 7.3A |
Power Rating | 360W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 224mm |
Width | 115mm |
Depth | 50mm |
Efficiency | 70 → 84% |
Minimum Temperature | -10°C |
Weight | 1.1kg |
Maximum Temperature | +70°C |