TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 230-24S, 24V dc, 9.6A, 230W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 745-1256
- Mfr. Part No.:
- TXL 230-24S
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-1256
- Mfr. Part No.:
- TXL 230-24S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 230W rated switch mode power supply with a single output has the output current rating is 9.6A at 24VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It is a low profile metal case and a screw terminal block connection they are easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design
Easy installation
Efficiency is 85%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 85%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 9.6A |
Power Rating | 230W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 210mm |
Width | 99mm |
Depth | 45mm |
Series | TXL |
Efficiency | 70 → 84% |
Maximum Temperature | +70°C |
Weight | 880g |
Minimum Temperature | -10°C |