- RS Stock No.:
- 745-1238
- Mfr. Part No.:
- TEN-HS3
- Manufacturer:
- TRACOPOWER
75 In stock for delivery within 4 working days
Added
Price Each
SGD12.85
(exc. GST)
SGD14.01
(inc. GST)
Units | Per unit |
1 - 9 | SGD12.85 |
10 - 49 | SGD12.59 |
50 + | SGD12.35 |
- RS Stock No.:
- 745-1238
- Mfr. Part No.:
- TEN-HS3
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Heat Sink, For TEN40, TEN40-WI, TEN60 - TEN-HS3
This high quality Traco Power heat sink is designed as an accessory for various Traco Power products. With exceptional thermal conductivity and a durable aluminium construction, this heat sink is an essential addition to your automation, electronics, electrical, or mechanical setup. Keep your components running cool and efficient with the Traco Power heat sink.
Features & Benefits
• Provides excellent thermal management for TEN40, TEN40 WI, and TEN60 converters
• Lightweight at 18g (without converter) for easy installation and handling
• anodised finish in black for enhanced durability
• Precise dimensions to fit converter components perfectly
• Comes with heatsink, thermal pad, and 2 clamps for easy assembly
• Lightweight at 18g (without converter) for easy installation and handling
• anodised finish in black for enhanced durability
• Precise dimensions to fit converter components perfectly
• Comes with heatsink, thermal pad, and 2 clamps for easy assembly
Applications
• Specifically designed for use with TEN40, TEN40-WI, and TEN60 Traco Power converters
Will it fit securely onto the converters?
Yes, the heat sink comes with 2 clamps to ensure a secure fit.
Is it easy to install?
Yes, the Traco Power heat sink is lightweight and easy to install, making it a convenient thermal management solution.
Traco Heatsinks for DC-DC Converters
Specifications
Attribute | Value |
---|---|
Accessory Type | Heat Sink |
For Use With | TEN40, TEN40-WI, TEN60 |
Series | TEN |