TRACOPOWER TEP 150WI DC-DC Converter, 48V dc/ 3.2A Output, 9 → 36 V dc Input, 150W, Chassis Mount, +75°C Max
- RS Stock No.:
- 745-1121
- Mfr. Part No.:
- TEP 150-2418WI-F
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 15/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD455.59
(exc. GST)
SGD496.59
(inc. GST)
Units | Per unit |
1 - 4 | SGD455.59 |
5 - 9 | SGD441.92 |
10 - 24 | SGD428.66 |
25 - 49 | SGD419.14 |
50 + | SGD410.03 |
- RS Stock No.:
- 745-1121
- Mfr. Part No.:
- TEP 150-2418WI-F
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI-F Series
150W single output regulated isolated DC-DC converter with a high power density, wide 4:1 input voltage range and an adjustable output voltage. These DC-DC converters have a compact design, a metal case with screw terminal connections and have flanges enabling them to be chassis or wall mounted. This range of regulated isolated DC-DC converters also have an input filter to meet EN 55022 class B. These 150W DC-DC converters are typically for use in industrial applications and include a constant current characteristic for battery charger applications.
Shielded metal case with screw terminals
Ultra-wide 4:1 input voltage range
High efficiency of up to 87%
Constant current output for battery load applications
Overtemperature protection
Reverse input protection
Under voltage lock-out
2.25kV I/O isolation
Chassis and wall mounting
Input filter to meet EN55022 class B
Ultra-wide 4:1 input voltage range
High efficiency of up to 87%
Constant current output for battery load applications
Overtemperature protection
Reverse input protection
Under voltage lock-out
2.25kV I/O isolation
Chassis and wall mounting
Input filter to meet EN55022 class B
Note
MTBF to MIL-HDBK-217F @ 40°C
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
CB
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 150W |
Input Voltage Nominal | 24 V dc |
Output Current | 3.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Length | 160.5mm |
Depth | 35.7mm |
Railway Approved | Yes |
Series | TEP 150WI |
Load Regulation | ±0.4% |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +75°C |