- RS Stock No.:
- 745-1102
- Mfr. Part No.:
- TEP-MK1
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD9.39
(exc. GST)
SGD10.24
(inc. GST)
Units | Per unit |
1 - 9 | SGD9.39 |
10 - 49 | SGD9.19 |
50 + | SGD9.01 |
- RS Stock No.:
- 745-1102
- Mfr. Part No.:
- TEP-MK1
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DIN Rail Mounting Kit, Screws Included, 20.8g Weight - TEP Series - TEP-MK1
Use this Traco Power mounting kit to easily attach your TEP series DC/DC converter module to a DIN rail. It's compatible with TEP 100, 160 and 200 chassis-mount products, so it's a versatile pick. The package includes one DIN-rail clip and two countersunk head M3 x 5 screws, so you have all the fixings you need to complete your installation. Aluminium alloy and stainless steel construction make this accessory set lightweight and durable, helping it stand the test of time in challenging environments.
Features & Benefits
Low weight of 20.8g cuts strain on your rail
33mm thick, so it doesn't stick out
Specialised DIN rail clip achieves a secure hold
33mm thick, so it doesn't stick out
Specialised DIN rail clip achieves a secure hold
Applications
Railway industry
Medical centres
Factories
IT hubs
Medical centres
Factories
IT hubs
What's a DIN rail?
A DIN rail is usually made from metal and is typically used for mounting industrial control equipment or circuit breakers. Most measure 35 x 7.5mm, although they do come in other sizes.
Are the holes pre-drilled on the backing plate?
Yes, they are, so you can fix your converter right away without having to reach for your drill.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
For Use With | TEP 75-WI |
Series | TEP |
Mounting Style | DIN Rail |