TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 15A Output, 360W
- RS Stock No.:
- 744-2467
- Mfr. Part No.:
- TSP 360-124 EX
- Manufacturer:
- TRACOPOWER
85 In stock for delivery within 4 working days
Added
Price Each
SGD406.41
(exc. GST)
SGD442.99
(inc. GST)
Units | Per unit |
1 + | SGD406.41 |
- RS Stock No.:
- 744-2467
- Mfr. Part No.:
- TSP 360-124 EX
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 87% Efficiency, 1 Output - TSP Series - TSP 360-124 EX
To feed your circuit exactly what it needs, use this DIN rail power supply from Traco Power. When it receives an input voltage in a range from 85 to 132V AC, it steps it down to a steady 24V DC output. With a power rating of 360W, it stands up to the rigours of your heavy-duty machinery. Working in a hazardous area? This device is a smart choice, as its ATEX certification indicates that it's safe to use in potentially explosive environments.
Features & Benefits
• 87% efficiency for minimal energy waste
• LED indicator for hassle-free status configuration
• Robust stainless steel housing resists corrosion in damp conditions
• Integrated protection against short circuits, overcurrent and overtemperature helps prevent damage from faulty current conditions
• LED indicator for hassle-free status configuration
• Robust stainless steel housing resists corrosion in damp conditions
• Integrated protection against short circuits, overcurrent and overtemperature helps prevent damage from faulty current conditions
Applications
• Construction equipment
• Power plants
• Mining and quarrying industries
• Power plants
• Mining and quarrying industries
How durable is this power supply?
As it has a mean time between failures of 900,000h, you can reliably use this power supply for long-term operations without the risk of it breaking down.
Does this power supply withstand vibration?
Yes, it shrugs off mechanical shock and vibration, so it remains stable, even when the going gets tough.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 15A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 360W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 80mm |
Depth | 125mm |
Series | TSP |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Load Regulation | ±0.5% |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Mounting Type | DIN Rail Mount |
Hazardous Area Certification | ATEX |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 900000h |
Efficiency | 87% |
Minimum Temperature | -25°C |
Ripple And Noise | 200mV Pk-Pk |