- RS Stock No.:
- 744-2448
- Mfr. Part No.:
- TSP-BFM24
- Manufacturer:
- TRACOPOWER
24 In stock for delivery within 4 working days
Added
Price Each
SGD378.96
(exc. GST)
SGD413.07
(inc. GST)
Units | Per unit |
1 + | SGD378.96 |
- RS Stock No.:
- 744-2448
- Mfr. Part No.:
- TSP-BFM24
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Buffer Module, 600W Power Rating, 110mm Length - TSP-BFM Series - TSP-BFM24
Looking for a safety net for your power supply? Trust this buffer module from Traco Power to keep your system running smoothly. It's used to provide backup output voltage in the event of an electrical failure or overload. Hold-up times of 200ms at 25A and 4 seconds at 1.2A provide reliable short-term power continuity, so you can run your operations without a hitch. Installing the module is a walk in the park, as you simply snap it onto a standard 35mm DIN rail.
Features & Benefits
Parallel operation allows two devices to be powered simultaneously
Performs dependably in temperatures between -25°C and +70°C to withstand challenging industrial environments
Compact dimensions of 110 (L) x 54 (W) x 110mm (D) mean it fits comfortably in setups with limited space
LED indicators enable at-a-glance status monitoring
Performs dependably in temperatures between -25°C and +70°C to withstand challenging industrial environments
Compact dimensions of 110 (L) x 54 (W) x 110mm (D) mean it fits comfortably in setups with limited space
LED indicators enable at-a-glance status monitoring
Applications
Data centres
Industrial automation
Medical devices
Telecommunications systems
Industrial automation
Medical devices
Telecommunications systems
Is this buffer module finger-safe?
Yes. It has an IP20 rating, which indicates it's protected against dust or objects over 12mm in size, so you can touch it without risking a shock.
Standards
IEC / EN 61204-3
Specifications
Attribute | Value |
---|---|
Accessory Type | Buffer Module |
For Use With | TSP |
Series | TSP-BFM |
Output Voltage | 24V dc |
AC or DC Output Voltage | dc |
Output Current | 25A |
Rated Input Voltage | 24 → 28V |
Input Voltage | 24 → 28V dc |
Standards Met | CE |
Supply Voltage | 24 → 28V dc |
Mounting Style | DIN Rail Mount |
AC or DC Input Voltage | dc |