TRACOPOWER TSP-BCM Battery Module UPS Control Unit, 24 → 28V dc dc Input, 24V dc dc Output, 15A Output, 360W
- RS Stock No.:
- 744-2445
- Mfr. Part No.:
- TSP-BCM24
- Manufacturer:
- TRACOPOWER
423 In stock for delivery within 4 working days
Added
Price Each
SGD237.01
(exc. GST)
SGD258.34
(inc. GST)
Units | Per unit |
1 + | SGD237.01 |
- RS Stock No.:
- 744-2445
- Mfr. Part No.:
- TSP-BCM24
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power UPS Control Unit, 200mV Pk-Pk Ripple and Noise, 28V DC Maximum Output Voltage - TSP Series - TSP-BCM24
Are energy glitches interrupting your workflow? Add this UPS control unit from Traco Power to your system. It provides essential protection and backup electricity to keep your equipment up and running during a failure. The unit has an external temperature sensor to automatically adjust the battery voltage to the necessary end-of-charge voltage. This means you don't have to worry about damage caused by overcharging. Thanks to a high 360W rating, you can trust this product in your heavy-duty networks. Use it alongside the TSP-series 90-124, 180-124(-WR) or 360-124(-WR) power supplies to create a solid uninterruptible solution you can bank on.
Features & Benefits
• Front-facing labelled LED status indicators make diagnostics a breeze
• Performs in extreme -25°C to +70°C temperatures to suit demanding applications
• IP20 rating indicates it's touch-proof so safe to handle
• Mean time between failures of 1.5 million hours to deliver long service
• Performs in extreme -25°C to +70°C temperatures to suit demanding applications
• IP20 rating indicates it's touch-proof so safe to handle
• Mean time between failures of 1.5 million hours to deliver long service
Applications
• HVAC systems
• Manufacturing industry
• Power control sector
• Processing facilities
• Manufacturing industry
• Power control sector
• Processing facilities
How do I mount this unit?
You can mount this unit directly onto a standard DIN rail thanks to the snap-on design and self-locking spring.
Specifications
Attribute | Value |
---|---|
Type | Battery Module |
Output Voltage | 24V dc |
Output Current | 15A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24 → 28V dc |
Power Rating | 360W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 35mm |
Depth | 110mm |
Series | TSP-BCM |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 1500kh |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 200mV Pk-Pk |
Standards Met | EN 60950-1 |
Minimum Temperature | -25°C |
Special Features | Overvoltage and Short Circuit Protection |