TRACOPOWER TSP Switch Mode DIN Rail Power Supply, 187 → 550V ac ac Input, 24V dc dc Output, 7.5A Output, 180W
- RS Stock No.:
- 744-2420
- Mfr. Part No.:
- TSP 180-124 WR
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 744-2420
- Mfr. Part No.:
- TSP 180-124 WR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Screw Termination Method, 700g Weight - TSP Series - TSP 180-124 WR
Change AC into DC and get your system up and running with this DIN rail power supply from Traco Power. It's a versatile device as its input voltage range is between 187 and 550V AC, giving you flexibility over your power source. You can depend on a consistent output of 24V DC to energise your automated process. Smooth performance is assured, thanks to ±0.5% line and load regulation, which means you get reliable voltages without dips or spikes.
Features & Benefits
• High mean time between failures of 350,000 hours indicates dependable long-term performance
• 150mV Pk-Pk ripple and noise cut voltage fluctuations out of the picture
• Zinc-plated steel cover resists impacts, abrasion and corrosion for longevity
• DIN-rail mounting style for quick and simple installation
• 150mV Pk-Pk ripple and noise cut voltage fluctuations out of the picture
• Zinc-plated steel cover resists impacts, abrasion and corrosion for longevity
• DIN-rail mounting style for quick and simple installation
Applications
• Telecommunications systems
• Industrial automation
• Process control
• Data centres
• Industrial automation
• Process control
• Data centres
Can I expand this assembly with additional modules?
Yes. This DIN rail power supply is compatible with up to three add-on modules to boost its functionality.
Can I use this product in humid environments?
Yes. This unit's at home working in relative humidity levels up to 95%, so it's suited to warm and damp conditions.
Standards
IEC / EN 61204-3
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 7.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 187 → 550V ac |
Power Rating | 180W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 54mm |
Depth | 110mm |
Series | TSP |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | ±0.5% |
Maximum Temperature | +70°C |
Standards Met | IEC/UL 60950-1 |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 350000h |
Efficiency | 88% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 150mV Pk-Pk |