Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating
- RS Stock No.:
- 737-932
- Mfr. Part No.:
- 931824101
- Manufacturer:
- Hirschmann Test & Measurement
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
27 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD9.17
(exc. GST)
SGD10.00
(inc. GST)
Units | Per unit |
1 - 9 | SGD9.17 |
10 - 24 | SGD8.91 |
25 - 49 | SGD8.64 |
50 + | SGD8.39 |
- RS Stock No.:
- 737-932
- Mfr. Part No.:
- 931824101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Retractable Shroud - Side Release
Touch protected 4mm plugs with retractable shrouds that are released only when pressure is applied to the side-mounted locking-spring. Solder terminated, these plugs accept cable up to a cross section of 2.5mm2.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 67mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | POM |