- RS Stock No.:
- 733-5836
- Mfr. Part No.:
- S0929010
- Manufacturer:
- Dymo
7 In stock for delivery within 4 working days
Added
Price Each
Was SGD273.17
You pay
SGD259.51
(exc. GST)
SGD282.87
(inc. GST)
Units | Per unit |
1 - 4 | SGD259.51 |
5 + | SGD213.56 |
- RS Stock No.:
- 733-5836
- Mfr. Part No.:
- S0929010
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO® Digital USB Postal Scales
Determine precise weight and postage for envelopes and packages
Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 10kg |
Scale Type | Digital |
Resolution | 2 g |
Interface Type | USB |
Weighpan Length | 20mm |
Weighpan Width | 20mm |
Model Number p | M10 |