TRACOPOWER TEN 40N DC-DC Converter, 15V dc/ 2.67A Output, 9 → 18 V dc Input, 40W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 733-1976
- Mfr. Part No.:
- TEN 40-1213N
- Manufacturer:
- TRACOPOWER
181 In stock for delivery within 4 working days
Added
Price Each
SGD103.12
(exc. GST)
SGD112.40
(inc. GST)
Units | Per unit |
1 - 2 | SGD103.12 |
3 - 4 | SGD100.04 |
5 + | SGD97.04 |
- RS Stock No.:
- 733-1976
- Mfr. Part No.:
- TEN 40-1213N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 40W |
Input Voltage Nominal | 12 V dc |
Output Current | 2.67A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 11mm |
Series | TEN 40N |
Load Regulation | ±1% |
Maximum Temperature | +80°C |
Efficiency | 90% |
Minimum Temperature | -40°C |