TRACOPOWER THL 20WI DC-DC Converter, ±15V dc/ ±670mA Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max
- RS Stock No.:
- 733-1897
- Mfr. Part No.:
- THL 20-2423WI
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD92.17
(exc. GST)
SGD100.47
(inc. GST)
Units | Per unit |
1 - 2 | SGD92.17 |
3 - 4 | SGD90.23 |
5 + | SGD87.53 |
- RS Stock No.:
- 733-1897
- Mfr. Part No.:
- THL 20-2423WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI
20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.
Ultra compact 1" x 1" x 0.4 " package
Ultrawide 4:1 input voltage ranges
Adjustable output voltage
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit protection
Very high efficiency of up to 90%
EMC compliance to EN 55022 class A, FCC part 15, level A with external components
Ultrawide 4:1 input voltage ranges
Adjustable output voltage
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit protection
Very high efficiency of up to 90%
EMC compliance to EN 55022 class A, FCC part 15, level A with external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C
Power derates 2.5% / K above + 60°C
Standards
UL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | ±670mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10.2mm |
Series | THL 20WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 89% |
Maximum Temperature | +85°C |