TRACOPOWER THL 10WI DC-DC Converter, ±15V dc/ ±330mA Output, 18 → 75 V dc Input, 10W, Through Hole, +75°C Max
- RS Stock No.:
- 733-1865
- Mfr. Part No.:
- THL 10-4823WI
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD54.02
(exc. GST)
SGD58.88
(inc. GST)
Units | Per unit |
1 - 2 | SGD54.02 |
3 - 4 | SGD52.40 |
5 + | SGD50.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1865
- Mfr. Part No.:
- THL 10-4823WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C
Power derates 2.5% / K above + 60°C
Standards
UL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 48 V dc |
Output Current | ±330mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10.2mm |
Series | THL 10WI |
Load Regulation | ±2% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Efficiency | 87% |