TRACOPOWER TEN 8WI DC-DC Converter, 15V dc/ 533mA Output, 43 → 160 V dc Input, 8W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 733-1803
- Mfr. Part No.:
- TEN 8-7213WI
- Manufacturer:
- TRACOPOWER
25 In stock for delivery within 4 working days
Added
Price Each
SGD61.73
(exc. GST)
SGD67.29
(inc. GST)
Units | Per unit |
1 - 2 | SGD61.73 |
3 - 4 | SGD59.88 |
5 + | SGD58.02 |
- RS Stock No.:
- 733-1803
- Mfr. Part No.:
- TEN 8-7213WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, DIP-24 Package, 86% Efficiency - TEN 8WI Series - TEN 8-7213WI
Take your power supply's output down a notch with this DC-DC converter from Traco Power. It takes in a 43 to 160V DC input voltage and converts it to a fixed 15V DC output. Through-hole mounting means the component fixes securely and quickly to a PCB. As it switches 86% of its supply voltage, it puts a plug in energy waste to keep your system running efficiently. The unit operates reliably in temperatures from -40°C to +85°C, so it won't be fazed by your industrial workplace.
Features & Benefits
• Remote On/Off function for convenient switching from a control device
• Speedy start-up time of 450ms makes it ideal for high-performance equipment
• Short-circuit and overvoltage protection ensures there's no risk of electrical faults causing harm to equipment or users
• Protection against ESD and EMI ensures it runs safely and reliably without electrical disturbance
• Speedy start-up time of 450ms makes it ideal for high-performance equipment
• Short-circuit and overvoltage protection ensures there's no risk of electrical faults causing harm to equipment or users
• Protection against ESD and EMI ensures it runs safely and reliably without electrical disturbance
Applications
• Metalworking facilities
• Rail industry
• Processing plants
• Rail industry
• Processing plants
Do I need to fit a heatsink with this converter?
No, this unit's 86% conversion efficiency means it doesn't output much heat as it works, so there's no need to fit extra cooling devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 8W |
Input Voltage Nominal | 72 V dc |
Output Current | 533mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Width | 20.3mm |
Depth | 10.2mm |
Length | 32mm |
Railway Approved | Yes |
Series | TEN 8WI |
Load Regulation | 0.3% |
Efficiency | 86% |
Minimum Temperature | -40°C |
Standards Met | EN 62368-1, IEC 62368-1 |
Maximum Temperature | +85°C |
Medical Approved | No |