TRACOPOWER THL 6WISM DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Surface Mount, +75°C Max Temp
- RS Stock No.:
- 733-1755
- Mfr. Part No.:
- THL 6-2412WISM
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD49.56
(exc. GST)
SGD54.02
(inc. GST)
Units | Per unit |
1 - 2 | SGD49.56 |
3 - 4 | SGD48.08 |
5 + | SGD46.60 |
- RS Stock No.:
- 733-1755
- Mfr. Part No.:
- THL 6-2412WISM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 3% / K above +60°C
Load derating: 3% / K above +60°C
Standards
IEC 60950-1, UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 500mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 22mm |
Depth | 10.05mm |
Series | THL 6WISM |
Load Regulation | ±1.2% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Efficiency | 83% |