TRACOPOWER THL 3WISM DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 733-1673
- Mfr. Part No.:
- THL 3-2423WISM
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD37.36
(exc. GST)
SGD40.72
(inc. GST)
Units | Per unit |
1 - 2 | SGD37.36 |
3 - 4 | SGD36.24 |
5 + | SGD35.12 |
- RS Stock No.:
- 733-1673
- Mfr. Part No.:
- THL 3-2423WISM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series
THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.2% / K above +60°C
Load derating: 2.2% / K above +60°C
Standards
IEC 60950-1, UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Length | 24mm |
Series | THL 3WISM |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Efficiency | 80% |
Minimum Temperature | -40°C |