TRACOPOWER THL 3WISM DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 733-1641
- Mfr. Part No.:
- THL 3-2412WISM
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD33.48
(exc. GST)
SGD36.49
(inc. GST)
Units | Per unit |
1 - 2 | SGD33.48 |
3 - 4 | SGD32.48 |
5 + | SGD31.47 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1641
- Mfr. Part No.:
- THL 3-2412WISM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series
THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.2% / K above +60°C
Load derating: 2.2% / K above +60°C
Standards
IEC 60950-1, UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Length | 24mm |
Series | THL 3WISM |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 80% |