TRACOPOWER TMR 3E DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1623
- Mfr. Part No.:
- TMR 3-2423E
- Manufacturer:
- TRACOPOWER
5 In stock for delivery within 4 working days
Added
Price Each
SGD24.83
(exc. GST)
SGD27.06
(inc. GST)
Units | Per unit |
1 - 2 | SGD24.83 |
3 - 4 | SGD24.08 |
5 + | SGD23.34 |
- RS Stock No.:
- 733-1623
- Mfr. Part No.:
- TMR 3-2423E
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 83% Efficiency, SIP-8 Package - TMR 3E Series - TMR 3-2423E
For safe and smooth power delivery to your PCB-linked components, choose this DC-DC converter from Traco Power. Thanks to its dual-output design, it's a handy partner for appliances with multiple power rails. It works by stepping down voltage inputs ranging from 18 to 36V to a stable and noiseless ±15V DC output that's just right for your components. Continuous short-circuit protection keeps you shielded from electric shocks and power surges, ensuring safe operation.
Features & Benefits
• Compact SIP-8 package with dimensions of 21.8 (L) x 9.3 (W) x 11.2 (D) for use in setups with limited space
• High efficiency of 83% means minimal energy waste
• Through-hole mounting method ensures a secure connection that withstands vibration
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
• High efficiency of 83% means minimal energy waste
• Through-hole mounting method ensures a secure connection that withstands vibration
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
Applications
• Measurement and instrumentation devices
• Robotics and automation systems
• Industrial electronics
• Robotics and automation systems
• Industrial electronics
Is this converter impact-resistant?
Yes, thanks to its plastic housing, this unit can withstand mechanical impact, making it suitable for use in harsh environments. This material is also self-extinguishing and stops burning in a short time when a fire occurs, so it's a safe choice for volatile settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Series | TMR 3E |
Load Regulation | ±1% |
Efficiency | 83% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |