TRACOPOWER TRV 1 DC-DC Converter, 9V dc/ 110mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1578
- Mfr. Part No.:
- TRV 1-2419
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD12.63
(exc. GST)
SGD13.77
(inc. GST)
Units | Per unit |
1 - 2 | SGD12.63 |
3 - 4 | SGD12.25 |
5 + | SGD11.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1578
- Mfr. Part No.:
- TRV 1-2419
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Note
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC 60950-1, EN 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 110mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TRV 1 |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |