TRACOPOWER TRA 1 DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1487
- Mfr. Part No.:
- TRA 1-1211
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 22/07/2024, delivery within 4 working days from despatch date
Price Each
SGD9.48
(exc. GST)
SGD10.33
(inc. GST)
units | Per unit |
1 - 2 | SGD9.48 |
3 - 4 | SGD9.19 |
5 + | SGD8.91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1487
- Mfr. Part No.:
- TRA 1-1211
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Note
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC 60950-1, EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.2mm |
Length | 19.5mm |
Series | TRA 1 |
Load Regulation | ±5% |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +85°C |