- RS Stock No.:
- 731-4277
- Mfr. Part No.:
- 7TCA296060R0116 XF20/M20/D
- Manufacturer:
- Adaptaflex
185 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
2605 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 5)
SGD7.324
(exc. GST)
SGD7.983
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD7.324 | SGD36.62 |
250 - 1245 | SGD6.826 | SGD34.13 |
1250 + | SGD5.62 | SGD28.10 |
*price indicative |
- RS Stock No.:
- 731-4277
- Mfr. Part No.:
- 7TCA296060R0116 XF20/M20/D
- Manufacturer:
- Adaptaflex
Technical data sheets
Legislation and Compliance
Product Details
150 Series Conduit & Fittings
This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.
IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)
Note
Fittings must be ordered separately
Adaptaflex Straight Conduit Fitting, 20mm Nominal Size, M20 Thread - XF20/M20/D
Need a simple-to-install connection solution to link your conduit pipes to electrical enclosures? Go for this flexible fitting from Adaptaflex. Its polyamide body has an excellent strength-to-weight ratio and it offers mechanical impact resistance while being lightweight and easy to handle. This material also serves as an insulator to protect you from electric shocks. The connector is easy to install by hand without the need for any specialist tools. It's a practical choice for industrial equipment where cables are twisted at diverse angles.
Features & Benefits
• Wide operating temperature range of -5°C to +60°C for use in demanding conditions
• Smooth bore for easy conduit passage
• Comes in a pack of 10 units for multiple connections
• UV stable to resist deterioration from exposure to sunlight
• IP65 (ingress protection) indicates that it's dust-tight and can withstand low-pressure water jets
• Smooth bore for easy conduit passage
• Comes in a pack of 10 units for multiple connections
• UV stable to resist deterioration from exposure to sunlight
• IP65 (ingress protection) indicates that it's dust-tight and can withstand low-pressure water jets
Applications
• Process and packaging equipment
• Water treatment plants
• Heating, ventilation and air-conditioning systems
• Water treatment plants
• Heating, ventilation and air-conditioning systems
Is this conduit fitting flame-retardant?
This conduit fitting is self-extinguishing and stops burning within a short time in the event of a fire. It's flame-retardant and can help reduce the spread of burning.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP65 |
Finish | Black |
Series | XF |