TRACOPOWER TSPC Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 725-9123
- Mfr. Part No.:
- TSPC 240-124
- Manufacturer:
- TRACOPOWER
9 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
90 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD231.67
You pay
SGD220.09
(exc. GST)
SGD239.90
(inc. GST)
Units | Per unit |
1 - 4 | SGD220.09 |
5 + | SGD181.13 |
- RS Stock No.:
- 725-9123
- Mfr. Part No.:
- TSPC 240-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Switch Mode Type, ±1% Line Regulation - TSPC Series - TSPC 240-124
Unlock a versatile energy solution with this DIN rail power supply from Traco Power. Thanks to a universal input range of 85 to 264V AC, it's a widely compatible option. Compact dimensions of 110 (H) x 60 (W) x 110mm (D) mean you can easily slot the unit onto a crowded DIN rail. A remote on/off function makes it easy to operate from a distance. This hardy power supply withstands vibrations, so it's ideal for use with heavy industrial machinery.
Features & Benefits
• Output current of 10A so it's suitable for power-intensive applications
• Integral overload and short-circuit protection for enhanced safety
• Reliable in extreme environments thanks to an operating temperature range between -25°C and +70°C
• Load regulation of ±1% for consistent power output
• Integral overload and short-circuit protection for enhanced safety
• Reliable in extreme environments thanks to an operating temperature range between -25°C and +70°C
• Load regulation of ±1% for consistent power output
Applications
• Chemical manufacturing
• Industrial engineering
• Security systems
• Industrial engineering
• Security systems
What's the output voltage of this power supply?
It delivers a steady output of 24V DC, so it's widely compatible with industrial appliances.
Can I use this device in hazardous locations?
Yes, it's ATEX-certified for safe use in potentially explosive atmospheres.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 60mm |
Depth | 110mm |
Series | TSPC |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
MTBF | 1700000h |
Ripple And Noise | 100mV Pk-Pk |
Minimum Temperature | -25°C |
Standards Met | CE |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Efficiency | 92% |
Hazardous Area Certification | ATEX |