- RS Stock No.:
- 725-9114
- Mfr. Part No.:
- TCL-REM240
- Manufacturer:
- TRACOPOWER
19 In stock for delivery within 4 working days
Added
Price Each
SGD73.20
(exc. GST)
SGD79.79
(inc. GST)
Units | Per unit |
1 + | SGD73.20 |
- RS Stock No.:
- 725-9114
- Mfr. Part No.:
- TCL-REM240
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Redundancy Module, Plastic Case, Adjustable Output - TCL Series - TCL-REM240
Get your setup prepared for power failures with this redundancy module from Traco Power. You can use it alongside a pair of TCL-series power supplies to share the output current between the two. If one fails or you disconnect it, the other will automatically supply the full load, keeping everything running safely and without any troublesome downtime. It's quick and simple to clip the unit onto a DIN rail, which helps keep your system compact.
Features & Benefits
• 200W power rating is suitable for high-powered machinery
• LED indicator provides at-a-glance status updates
• Screw terminals for easy installation and maintenance without complex tools
• Broad operating temperature range between -10°C and +70°C is suited to harsh conditions
• 110g weight keeps portable applications easy to handle
• LED indicator provides at-a-glance status updates
• Screw terminals for easy installation and maintenance without complex tools
• Broad operating temperature range between -10°C and +70°C is suited to harsh conditions
• 110g weight keeps portable applications easy to handle
Applications
• Industrial automation equipment
• Engineering workshops
• IT infrastructure
• Engineering workshops
• IT infrastructure
How big is this redundancy module?
It has slimline dimensions of 100 (L) x 27 (W) x 75mm (D), so it won't take up a lot of space on your DIN rail.
What is the outer case of the module made of?
The case is made of plastic, making it durable and corrosion-resistant.
Specifications
Attribute | Value |
---|---|
Accessory Type | Redundancy Module |
For Use With | TCL |
Series | TCL |
Standards Met | IEC/UL 60950-1 |
Supply Voltage | 5 → 60V dc |
Input Current Range | 1A |
Input Voltage | 60V dc |
AC or DC Input Voltage | dc |
Output Current | 8A |
AC or DC Output Voltage | dc |
Output Voltage | 0.9V dc |
Rated Input Voltage | 60V |
Mounting Style | DIN Rail |