TRACOPOWER TSPC Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3.3A Output, 80W
- RS Stock No.:
- 725-9111
- Mfr. Part No.:
- TSPC 080-124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 725-9111
- Mfr. Part No.:
- TSPC 080-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 45V Output Overvoltage Protection, Screw Terminal Connection Type - TSPC Series - TSPC 080-124
Need to energise components in challenging conditions? Choose this DIN rail power supply from Traco Power. When connected to an AC source, it outputs 24V DC to attached electrical equipment. A selection switch lets you choose between two input voltage ranges – 85 to 132V and 187 to 264V – meaning you can easily adjust it to suit your application. This power supply withstands temperatures up to +70°C, which makes it ideal for use in demanding settings.
Features and Benefits
• Small size of 110 (L) x 40 (W) x 110mm (D) to save space on a DIN rail
• Maximum operating humidity level of 95% RH means you can use it safely in areas with high levels of non-condensing water vapour
• IP20 rating indicates it's touch-proof and shielded from objects larger than 12mm
• Stainless steel cover is impact-resistant for protection against knocks
• Maximum operating humidity level of 95% RH means you can use it safely in areas with high levels of non-condensing water vapour
• IP20 rating indicates it's touch-proof and shielded from objects larger than 12mm
• Stainless steel cover is impact-resistant for protection against knocks
Applications
• Power distribution system
• Factory automation networks
• Process control
• Factory automation networks
• Process control
How efficient is this unit?
EN50178
IEC60950
IP20 rated
UL approved
IEC60950
IP20 rated
UL approved
This power supply has a high efficiency rating of 92%, so you can be sure it wastes minimal energy as heat.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 3.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 80W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 40mm |
Depth | 110mm |
Series | TSPC |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Ripple And Noise | 100mV Pk-Pk |
MTBF | 2400000h |
Load Regulation | ±1% |
Standards Met | EN 60950-1 |
Efficiency | 92% |
Mounting Type | DIN Rail Mount |