TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 18 → 75V dc dc Input, 12V dc dc Output, 5A Output, 60W
- RS Stock No.:
- 725-9105
- Mfr. Part No.:
- TCL 060-112 DC
- Manufacturer:
- TRACOPOWER
59 In stock for delivery within 4 working days
Added
Price Each
SGD172.62
(exc. GST)
SGD188.16
(inc. GST)
Units | Per unit |
1 - 4 | SGD172.62 |
5 + | SGD142.08 |
- RS Stock No.:
- 725-9105
- Mfr. Part No.:
- TCL 060-112 DC
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 265g Weight, LED Indicators - TCL Series - TCL 060-112 DC
Looking to deliver stable power to your DIN-rail-connected parts? Choose this power supply unit from Traco Power. By stepping down input signals ranging between 18 and 75V DC to a 12V DC output, it delivers just the right amount of energy to devices like battery chargers and sensors. A power rating of 60W means it packs a punch, making it the right choice for heavy-duty applications. For extra safety, an isolation barrier of 1.5kV between the input and output keeps your components safe from damage caused by sudden power spikes.
Features & Benefits
• Integrated fuse provides reverse polarity protection, preventing damage caused by miswiring
• Light weight of 265g makes it easy to handle during installation
• Comes with a mounting bracket for flexible mounting on walls or chassis
• Thermoplastic housing provides reliable impact resistance, making it suitable for use in harsh environments
• Light weight of 265g makes it easy to handle during installation
• Comes with a mounting bracket for flexible mounting on walls or chassis
• Thermoplastic housing provides reliable impact resistance, making it suitable for use in harsh environments
Applications
• Process and packaging equipment
• Switchgear systems
• Automotive industry
• Switchgear systems
• Automotive industry
How efficient is this power supply unit?
This device is 86% efficient, which means it makes the most of the input energy and loses little to heat.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 5A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 18 → 75V dc |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 100mm |
Series | TCL |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Standards Met | CE |
MTBF | 2500000h |
Output Voltage Adjustment Range | 12 → 15V |
Efficiency | 86% |
Load Regulation | ±0.5% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |