- RS Stock No.:
- 724-1150
- Manufacturer:
- RS PRO
404 In stock for delivery within 4 working days
Added
Price Each
SGD17.75
(exc. GST)
SGD19.35
(inc. GST)
Units | Per unit |
1 - 49 | SGD17.75 |
50 - 249 | SGD17.66 |
250 - 749 | SGD17.19 |
750 - 2249 | SGD15.82 |
2250 + | SGD12.05 |
- RS Stock No.:
- 724-1150
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 2 m 9-Pin Male Moulded Plug to Free End White DIN Video Cable Assembly
This 9-pin male plug to free end DIN video cable assembly from RS PRO helps you terminate your audiovisual (AV) equipment to meet your needs. It's suitable for use in a range of commercial and domestic environments, including living rooms, conference centres and meeting facilities.
The cable comes encased in white PVC, which makes it flame and chemical-resistant. External electrical interference won't affect the quality of the signal as the cable is fully screened. The free end allows for custom termination with an appropriate connector. At the other end, the moulded plug helps to prevent strain on the cable.
As part of the RS PRO range, this product has been tested by engineers for reliability. It's useful for transmitting shielded data signals thanks to its high contact density, which ensures minimal interference and high performance. Cable assemblies of this kind are often used for communication and media applications.
The cable comes encased in white PVC, which makes it flame and chemical-resistant. External electrical interference won't affect the quality of the signal as the cable is fully screened. The free end allows for custom termination with an appropriate connector. At the other end, the moulded plug helps to prevent strain on the cable.
As part of the RS PRO range, this product has been tested by engineers for reliability. It's useful for transmitting shielded data signals thanks to its high contact density, which ensures minimal interference and high performance. Cable assemblies of this kind are often used for communication and media applications.
Features and Benefits
- Connector A is a 9-pin moulded male plug
- Connector B is a free end DIN cable assembly
- Voltage rating of 50 V AC/DC
- Current rating of 1 A AC/DC
- Length of 2 m
Specifications
Attribute | Value |
---|---|
Connector 1 | 9 Pin mini-DIN |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Length | 2m |
Sheath Colour | White |
Voltage Rating | 50 V ac/dc |
Current Rating | 1 A ac/dc |
Outer Sheath Material | PVC |