- RS Stock No.:
- 720-2843
- Mfr. Part No.:
- CF140.10.05.UL
- Manufacturer:
- Igus
Discontinued product
- RS Stock No.:
- 720-2843
- Mfr. Part No.:
- CF140.10.05.UL
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
Preferably indoor operations
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
Outer Diameter | 10mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | TPE |
Minimum Operating Temperature | -5°C |
Earth Cable | Yes |
Conductor Material | Bare Copper |
Minimum Bend Radius | 5 x D |
Voltage Rating | 300/500 V |
Maximum Operating Temperature | +70°C |