- RS Stock No.:
- 720-2830
- Mfr. Part No.:
- CF140.10.12.UL
- Manufacturer:
- Igus
1 In stock for delivery within 4 working days
Added
Price 1 Reel of 25 Metre(s)
SGD300.10
(exc. GST)
SGD327.11
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD300.10 | SGD12.004 |
*price indicative |
- RS Stock No.:
- 720-2830
- Mfr. Part No.:
- CF140.10.12.UL
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
Preferably indoor operations
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1
Specifications
Attribute | Value |
---|---|
Series | chainflex CF140.UL |
Number of Cores | 12 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 25m |
Sheath Colour | Grey |
Cable Shape | Multicore |
American Wire Gauge | 17 AWG |
Outer Diameter | 13.5mm |
Sheath Material | PVC |
Minimum Operating Temperature | -5°C |
Fire Behaviour | Flame Retardant |
Current Rating | 17 A |
Insulation Material | TPE |
Conductor Resistance | 19.5 Ω/km |
Oil Resistant | No |
Earth Cable | Yes |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 5 x D |
Armoured | No |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |