Souriau, 8LT 18 Way MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 15, Bayonet Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9525
- Mfr. Part No.:
- 8LT515B18PN
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 08/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD137.72
(exc. GST)
SGD150.11
(inc. GST)
Units | Per unit |
1 - 4 | SGD137.72 |
5 - 24 | SGD133.59 |
25 + | SGD129.60 |
- RS Stock No.:
- 715-9525
- Mfr. Part No.:
- 8LT515B18PN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Plugs
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 15 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Series | 8LT |
Housing Material | Aluminium Alloy |
Colour | Black |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -65°C |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +175°C |