Souriau, 8D 79 Way MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 21, Screw Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9364
- Mfr. Part No.:
- 8D521W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD163.54
(exc. GST)
SGD178.26
(inc. GST)
Units | Per unit |
1 - 4 | SGD163.54 |
5 - 24 | SGD158.42 |
25 + | SGD153.66 |
- RS Stock No.:
- 715-9364
- Mfr. Part No.:
- 8D521W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Plug with RFI Shielding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 79 |
Gender | Male |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 21 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |