Souriau, 8D 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 17, Screw Coupling,
- RS Stock No.:
- 715-9348
- Mfr. Part No.:
- 8D517Z06PN
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 03/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD209.83
(exc. GST)
SGD228.71
(inc. GST)
Units | Per unit |
1 + | SGD209.83 |
- RS Stock No.:
- 715-9348
- Mfr. Part No.:
- 8D517Z06PN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug with RFI Shielding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 17 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | 8D |
Shell Plating | Black Zinc Nickel |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Colour | Black |
Contact Material | Copper Alloy |