Souriau, 8D 6 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 17, Screw Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9168
- Mfr. Part No.:
- 8D017Z06PN
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 715-9168
- Mfr. Part No.:
- 8D017Z06PN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Square Flanged Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 23A |
Shell Size | 17 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Maximum Operating Temperature | +200°C |
Colour | Black |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Contact Material | Copper Alloy |
Shell Plating | Black Zinc Nickel |