Souriau, 8D 19 Way MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15, Screw Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9143
- Mfr. Part No.:
- 8D015W19SN
- Manufacturer:
- Souriau Sunbank by Eaton
15 In stock for delivery within 4 working days
Added
Price Each
SGD131.07
(exc. GST)
SGD142.87
(inc. GST)
Units | Per unit |
1 - 4 | SGD131.07 |
5 - 24 | SGD127.14 |
25 + | SGD123.33 |
- RS Stock No.:
- 715-9143
- Mfr. Part No.:
- 8D015W19SN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Square Flanged Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 15 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |