- RS Stock No.:
- 712-5030
- Mfr. Part No.:
- RJ260UM-02-25
- Manufacturer:
- Igus
102 In stock for delivery within 4 working days
Added
Price Each
SGD23.70
(exc. GST)
SGD25.83
(inc. GST)
Units | Per unit |
1 - 5 | SGD23.70 |
6 - 24 | SGD23.20 |
25 + | SGD22.51 |
- RS Stock No.:
- 712-5030
- Mfr. Part No.:
- RJ260UM-02-25
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DryLin Compact Linear Bearing
DryLin polymer linear bearing, dimensionally compatible with compact bearings
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 35mm |
Length | 40mm |
Linear Bearing Type | Linear Plain Bearing |
Dynamic Load Rating | 1250N |
Static Load Rating | 8750N |