- RS Stock No.:
- 712-5027
- Mfr. Part No.:
- SAM-16
- Manufacturer:
- Igus
- RS Stock No.:
- 712-5027
- Mfr. Part No.:
- SAM-16
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16.5mm |
Outside Diameter | 36mm |
Length | 8.7mm |
Linear Bearing Type | Linear Plain Bearing |
Static Load Rating | 8500N |