- RS Stock No.:
- 712-4998
- Mfr. Part No.:
- WGRM-10-LC-MS
- Manufacturer:
- Igus
16 In stock for delivery within 4 working days
Added
Price Each
SGD11.68
(exc. GST)
SGD12.73
(inc. GST)
Units | Per unit |
1 - 5 | SGD11.68 |
6 - 24 | SGD11.46 |
25 + | SGD11.22 |
- RS Stock No.:
- 712-4998
- Mfr. Part No.:
- WGRM-10-LC-MS
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ball and Socket Joint, Series WGRM LC
Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C
Note
Thread sizes quoted are for male and female threads of respective ball and socket
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
---|---|
Connection Size | M10 |
Connection Thread Size | M10 |
Connection Thread Standard | Metric |