- RS Stock No.:
- 712-4958
- Mfr. Part No.:
- GERMF-05
- Manufacturer:
- Igus
10 In stock for delivery within 4 working days
Added
Price Each
SGD5.11
(exc. GST)
SGD5.57
(inc. GST)
Units | Per unit |
1 - 5 | SGD5.11 |
6 - 24 | SGD4.91 |
25 + | SGD4.71 |
- RS Stock No.:
- 712-4958
- Mfr. Part No.:
- GERMF-05
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Clevis Joint and Clip
Igumid G clevis joint complete with spring clip
No corrosion and totally maintenance-free
May be combined with Igubal E Series rod ends
Low weight
Ideal for use with pneumatic cylinders and linkages
No corrosion and totally maintenance-free
May be combined with Igubal E Series rod ends
Low weight
Ideal for use with pneumatic cylinders and linkages
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Clevis |
Manufacturer Series | GERMF |
For Use With | Pneumatic cylinder and linkage |