- RS Stock No.:
- 712-3191
- Mfr. Part No.:
- J01150A0011
- Manufacturer:
- Telegartner
10 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
306 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD10.59
(exc. GST)
SGD11.54
(inc. GST)
Units | Per unit |
1 - 14 | SGD10.59 |
15 - 49 | SGD10.39 |
50 - 99 | SGD10.07 |
100 - 249 | SGD9.83 |
250 + | SGD9.62 |
- RS Stock No.:
- 712-3191
- Mfr. Part No.:
- J01150A0011
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA, R-SMA Straight Plugs
From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types
Features and Benefits
Lightweight, compact and vibration proof design
Secure screw coupling interface
DC to 18 GHz
Secure screw coupling interface
DC to 18 GHz
Applications
Communications
Test equipment
Satellite
Antennas
Instrumentation
Test equipment
Satellite
Antennas
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |