- RS Stock No.:
- 708-0551
- Mfr. Part No.:
- SMS12GE5
- Manufacturer:
- Souriau
14 In stock for delivery within 4 working days
Added
Price Each
SGD102.36
(exc. GST)
SGD111.57
(inc. GST)
Units | Per unit |
1 - 49 | SGD102.36 |
50 - 249 | SGD99.28 |
250 + | SGD96.31 |
- RS Stock No.:
- 708-0551
- Mfr. Part No.:
- SMS12GE5
- Manufacturer:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
SMSxxGE3 are straight PCB connectors with solid machined female contacts
SMSxxGE4 are straight PCB connectors with solid machined male contacts
SMSxxGE6 are right angle PCB connectors with solid machined male contacts
SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
SMSxxGE4 are straight PCB connectors with solid machined male contacts
SMSxxGE6 are right angle PCB connectors with solid machined male contacts
SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Current Rating | 13A |
Gender | Female |
Series | SMS |
Type | Connector |
Mounting Type | Through Hole |
Voltage Rating | 220 V |
Number of Rows | 4 |
IP Rating | IP40 |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Nickel Silver Alloy |