- RS Stock No.:
- 708-0482
- Mfr. Part No.:
- MBG30R1
- Manufacturer:
- Souriau Sunbank by Eaton
Available for back order.
Added
Price Each
SGD47.36
(exc. GST)
SGD51.62
(inc. GST)
Units | Per unit |
1 + | SGD47.36 |
- RS Stock No.:
- 708-0482
- Mfr. Part No.:
- MBG30R1
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounting Receptacle for Pin Contacts - MBG Series
Panel mounting male receptacle connector for pin contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Series | MBG |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |